📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay CRCW040210R0JNED

Res Thick Film 0402 10 Ohm 5% 1/16W ±200ppm/°C Molded SMD SMD Paper T/R
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW040210R0JNED.

IHS

Datasheet10 pages2 years ago

Newark

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+18.27%

CAD Models

Download Vishay CRCW040210R0JNED symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.004
$ 0.004
Stock
8,360,691
18,635,283
18,635,283
Authorized Distributors
6
6
6
Resistance
10 Ω
10 Ω
10 Ω
Case/Package
0402
0402
0402
Tolerance
5 %
5 %
5 %
Power Rating
63 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Yageo GroupRC0402JR-0710RL
Res Thick Film 0402 10 Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
Res Thick Film 0402 10 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupAC0402JR-0710RL
Res Thick Film 0402 10 Ohm 5% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Vishay CRCW040210R0JNED provided by its distributors.

Res Thick Film 0402 10 Ohm 5% 1/16W ±200ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
CRCW Series 0402 0.063 W 10 Ohm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor
THICK FILM RESISTOR CHIP, 10 OHM 63mW, 5%, FULL REEL
CRCW FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±5% ±200ppm/C 10Ohm 0.063W 1/16W
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402
Resistor;Thick Film;10 Ohms;0.063 W;5%;SMT;0402;TCR 73 ppm/DegC;Tape and Reel | Vishay Dale CRCW040210R0JNED
Resistance:10Ohm; Resistance Tolerance:± 5%; Power Rating:62.5Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:Crcw E3 Series; Voltage Rating:50V Rohs Compliant: Yes |Vishay CRCW040210R0JNED.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertechnologies
  • Vishay Intertech
  • Vishay General Semiconductor - Diodes Division
  • VSHAY
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY ELECTRO-FILMS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW040210R0JNED.