Vishay CRCW0402107KFKED

SMD Chip Resistor, 107 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
Number of Pins2
Weight652.039032 µg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating63 mW
Resistance107 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height400 µm
Length1 mm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW0402107KFKED.

element14 APAC
Datasheet8 pages7 years ago
Datasheet8 pages8 years ago
Datasheet8 pages6 years ago
Farnell
Datasheet8 pages11 years ago
Newark
Datasheet5 pages11 years ago
Datasheet8 pages11 years ago
Datasheet6 pages9 years ago
Datasheet8 pages10 years ago
Datasheet3 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages8 years ago
Datasheet8 pages11 years ago
Datasheet8 pages15 years ago
Future Electronics
Datasheet8 pages11 years ago
Arrow Electronics
Datasheet8 pages11 years ago
element14
Datasheet8 pages14 years ago
Garrett
Datasheet1 page15 years ago
Datasheet8 pages17 years ago
Datasheet1 page18 years ago

Inventory History

3 month trend:
-31.60%

Alternate Parts

Price @ 1000
$ 0.008
$ 0.004
$ 0.004
Stock
1,159,269
725,283
725,283
Authorized Distributors
9
15
15
Resistance
107 kΩ
107 kΩ
107 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
63 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW0402107KFKED.

Related Parts

Descriptions

Descriptions of Vishay CRCW0402107KFKED provided by its distributors.

SMD Chip Resistor, 107 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose
Res Thick Film 0402 107K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
CRCW Series 0402 0.063 W 107 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
Resistor;Thick Film;107 Kilohms;0.063 W;1%;SMT;0402;TCR 37 ppm/DegC;TR | Vishay Dale CRCW0402107KFKED
0402 (1005Metric) FIXED RESISTOR CRCW 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 107kOhm ±100ppm/C
RES, 107K, 1%, 0.063W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 107kohm; Product Range: CRCW e3 Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 63mW; Resistance T

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW0402107KFKED.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
Number of Pins2
Weight652.039032 µg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating63 mW
Resistance107 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height400 µm
Length1 mm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW0402107KFKED.

element14 APAC
Datasheet8 pages7 years ago
Datasheet8 pages8 years ago
Datasheet8 pages6 years ago
Farnell
Datasheet8 pages11 years ago
Newark
Datasheet5 pages11 years ago
Datasheet8 pages11 years ago
Datasheet6 pages9 years ago
Datasheet8 pages10 years ago
Datasheet3 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages8 years ago
Datasheet8 pages11 years ago
Datasheet8 pages15 years ago
Future Electronics
Datasheet8 pages11 years ago
Arrow Electronics
Datasheet8 pages11 years ago
element14
Datasheet8 pages14 years ago
Garrett
Datasheet1 page15 years ago
Datasheet8 pages17 years ago
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago