Bourns CR0805-FX-4702ELF

Res Thick Film 0805 47K Ohm 1% 1/8W ¡À100ppm/¡ãC Molded SMD SMD Paper Tape on Plastic Reel
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating125 mW
Resistance47 kΩ
Schedule B8533210025
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Depth1.25 mm
Height500 µm
Length2 mm
Thickness508 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Bourns CR0805-FX-4702ELF.

element14 APAC
Datasheet5 pages7 years ago
Datasheet5 pages9 years ago
Datasheet5 pages16 years ago
Electro Sonic
Datasheet9 pages2 years ago
Datasheet9 pages3 years ago
Farnell
Datasheet9 pages8 years ago
Datasheet5 pages9 years ago
Datasheet5 pages10 years ago
Datasheet5 pages10 years ago
Datasheet5 pages8 years ago
Datasheet5 pages9 years ago
Arrow.cn
Datasheet3 pages14 years ago

Inventory History

3 month trend:
+30.72%

Alternate Parts

Price @ 1000
$ 0.006
$ 0.007
$ 0.007
Stock
1,090,480
19,816,013
19,816,013
Authorized Distributors
13
19
19
Resistance
47 kΩ
47 kΩ
47 kΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Bourns CR0805-FX-4702ELF.

Related Parts

Descriptions

Descriptions of Bourns CR0805-FX-4702ELF provided by its distributors.

Res Thick Film 0805 47K Ohm 1% 1/8W ¡À100ppm/¡ãC Molded SMD SMD Paper Tape on Plastic Reel
SMD Chip Resistor, 47 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose
Resistor, thick film, SMD 0805 (2012), 47 kΩ, 0.125 W, ±1 %, CR0805-FX-4702ELF
CR0805 FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 47kOhm 0.125W 1/8W
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Surface Mount Thick Film Resistor, CR Series, 47 kohm, 125 mW, - 1%, 150 V, 0805 [2012 Metric] RoHS Compliant: Yes
Resistor Type = Thick Film / Resistance kOhm = 47 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 125 / Body Length mm = 2 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±100 ppm/C / Termination Type = Soldering Pads / Body Height mm = 0.5 / Body Width mm = 1.25 / Mounting Type = SMD / Resistor Case Style = 0805

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0805-FX-4702-ELF
  • CR0805-FX-4702ELF.
  • CR0805FX4702ELF

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating125 mW
Resistance47 kΩ
Schedule B8533210025
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Depth1.25 mm
Height500 µm
Length2 mm
Thickness508 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Bourns CR0805-FX-4702ELF.

element14 APAC
Datasheet5 pages7 years ago
Datasheet5 pages9 years ago
Datasheet5 pages16 years ago
Electro Sonic
Datasheet9 pages2 years ago
Datasheet9 pages3 years ago
Farnell
Datasheet9 pages8 years ago
Datasheet5 pages9 years ago
Datasheet5 pages10 years ago
Datasheet5 pages10 years ago
Datasheet5 pages8 years ago
Datasheet5 pages9 years ago
Arrow.cn
Datasheet3 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago