Bourns CR0805-FX-1000ELF

SMD Chip Resistor, 100 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating125 mW
Resistance100 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Depth1.25 mm
Height500 µm
Length2 mm
Thickness508 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Bourns CR0805-FX-1000ELF.

element14 APAC
Datasheet5 pages7 years ago
Datasheet5 pages8 years ago
Datasheet5 pages16 years ago
Farnell
Datasheet5 pages9 years ago
Datasheet5 pages9 years ago
Datasheet5 pages9 years ago
Datasheet5 pages9 years ago
Datasheet5 pages10 years ago
Datasheet5 pages10 years ago
Electro Sonic
Datasheet9 pages2 years ago
Datasheet9 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages8 years ago
Arrow.cn
Datasheet3 pages14 years ago
Newark
Datasheet5 pages17 years ago

Inventory History

3 month trend:
+11.27%

Alternate Parts

Price @ 1000
$ 0.006
$ 0.008
$ 0.008
Stock
3,306,923
56,518,219
56,518,219
Authorized Distributors
15
19
19
Resistance
100 Ω
100 Ω
100 Ω
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Bourns CR0805-FX-1000ELF.

Related Parts

Descriptions

Descriptions of Bourns CR0805-FX-1000ELF provided by its distributors.

SMD Chip Resistor, 100 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose
Res Thick Film 0805 100 Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
Avnet Japan
Res Thick Film 0805 100 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R
CR0805 SMD Thick Film Resistor,100 Ohms, Pwr-Rtg 0.125 W, Tol 1%,SMT | Bourns CR0805-FX-1000ELF
Resistor, THICK FILM, 100R, 1%, 0.125W, 0805,; 0805, REEL; Resistance:100ohm; Resistance Tolerance:± 1%;
0805 (2012Metric) FIXED RESISTOR CR0805 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 100Ohm ±100ppm/C
Res, Thick Film, 100R, 1%, 0.125W, 0805; Resistance:100Ohm; Resistance Tolerance:± 1%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:150Vrohs Compliant: Yes |Bourns CR0805-FX-1000-ELF
Resistor Type = Thick Film / Resistance Ohm = 100 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 125 / Body Length mm = 2 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±100 ppm/C / Termination Type = Soldering Pads / Body Height mm = 0.5 / Body Width mm = 1.25 / Mounting Type = SMD / Resistor Case Style = 0805

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0805-FX-1000-ELF
  • CR0805-FX-1000ELF.
  • CR0805FX1000ELF

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating125 mW
Resistance100 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Depth1.25 mm
Height500 µm
Length2 mm
Thickness508 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Bourns CR0805-FX-1000ELF.

element14 APAC
Datasheet5 pages7 years ago
Datasheet5 pages8 years ago
Datasheet5 pages16 years ago
Farnell
Datasheet5 pages9 years ago
Datasheet5 pages9 years ago
Datasheet5 pages9 years ago
Datasheet5 pages9 years ago
Datasheet5 pages10 years ago
Datasheet5 pages10 years ago
Electro Sonic
Datasheet9 pages2 years ago
Datasheet9 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages8 years ago
Arrow.cn
Datasheet3 pages14 years ago
Newark
Datasheet5 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago