Bourns CR0603AFX-1004EAS

Resistor Thick Film 1MOhm 1% Sulfur Resistant Automotive 0603 Paper T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating100 mW
Resistance1 MΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating50 V
Dimensions
Height550 µm

Documents

Download datasheets and manufacturer documentation for Bourns CR0603AFX-1004EAS.

Electro Sonic
Datasheet11 pages2 years ago

Inventory History

3 month trend:
-99.61%

Alternate Parts

Price @ 1000
$ 0.011
$ 0.012
$ 0.012
Stock
1,482
772,886
772,886
Authorized Distributors
5
4
4
Resistance
1 MΩ
1 MΩ
1 MΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Bourns CR0603AFX-1004EAS.

Descriptions

Descriptions of Bourns CR0603AFX-1004EAS provided by its distributors.

Resistor Thick Film 1MOhm 1% Sulfur Resistant Automotive 0603 Paper T/R
Resa-As 0603 1M 1% 100Mw Tc100 |Bourns CR0603AFX-1004EAS
Sulfur-Resistant, AEC-Q200 Compliant Chip Resistors

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
Case/Package0603
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating100 mW
Resistance1 MΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating50 V
Dimensions
Height550 µm

Documents

Download datasheets and manufacturer documentation for Bourns CR0603AFX-1004EAS.

Electro Sonic
Datasheet11 pages2 years ago

Compliance

Environmental Classification
Compliance Statements
Conflict Mineral Statement1 page12 years ago