Bourns CR0603-FX-1332ELF

Res Thick Film 0603 13.3K Ohm 1% 1/10W ±100ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating100 mW
Resistance13.3 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height550 µm
Length1.6 mm
Thickness457 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Bourns CR0603-FX-1332ELF.

Burklin Elektronik
Datasheet5 pages7 years ago
Electro Sonic
Datasheet9 pages2 years ago
Datasheet9 pages3 years ago
Datasheet5 pages16 years ago
Arrow.cn
Datasheet3 pages14 years ago

Inventory History

3 month trend:
-9.04%

Alternate Parts

Price @ 1000
$ 0.008
$ 0.005
$ 0.005
Stock
480,573
9,623,057
9,623,057
Authorized Distributors
11
15
15
Resistance
13.3 kΩ
13.3 kΩ
13.3 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Bourns CR0603-FX-1332ELF.

Related Parts

Descriptions

Descriptions of Bourns CR0603-FX-1332ELF provided by its distributors.

Res Thick Film 0603 13.3K Ohm 1% 1/10W ±100ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
SMD Chip Resistor, 13.3 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
Resistor, thick film, SMD 0603 (1608), 13.3 kΩ, 0.1 W, ±1 %, CR0603-FX-1332ELF
0603 (1608Metric) FIXED RESISTOR CR0603 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 13.3kOhm ±100ppm/C
Res, 13K3, 1%, 0603, Thick Film; Resistor Case Style:0603 [1608 Metric]; Resistance:13.3Kohm; Product Range:Cr Series; Voltage Rating:50V; Resistor Element Material:Thick Film; Power Rating:100Mw; Resistance Tolerance:± 1%; Rohs Compliant: Yes |Bourns CR0603-FX-1332ELF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0603-FX-1332-ELF
  • CR0603FX1332ELF

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating100 mW
Resistance13.3 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height550 µm
Length1.6 mm
Thickness457 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Bourns CR0603-FX-1332ELF.

Burklin Elektronik
Datasheet5 pages7 years ago
Electro Sonic
Datasheet9 pages2 years ago
Datasheet9 pages3 years ago
Datasheet5 pages16 years ago
Arrow.cn
Datasheet3 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago