Bourns CR0603-FX-1073ELF

SMD Chip Resistor, 107 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating100 mW
Resistance107 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Dimensions
Height450 µm
Length1.6 mm
Thickness457 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Bourns CR0603-FX-1073ELF.

Electro Sonic
Datasheet9 pages2 years ago
Datasheet9 pages3 years ago
Datasheet5 pages16 years ago
X-ON
Datasheet5 pages6 years ago
Arrow.cn
Datasheet3 pages14 years ago

Inventory History

3 month trend:
-8.15%

Alternate Parts

Price @ 1000
$ 0.006
$ 0.008
$ 0.008
Stock
152,847
929,790
929,790
Authorized Distributors
6
16
16
Resistance
107 kΩ
107 kΩ
107 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Bourns CR0603-FX-1073ELF.

Related Parts

Descriptions

Descriptions of Bourns CR0603-FX-1073ELF provided by its distributors.

SMD Chip Resistor, 107 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
Res Thick Film 0603 107K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R
CR0603 FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 107kOhm 0.1W 1/10W

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0603-FX-1073-ELF
  • CR0603FX1073ELF

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating100 mW
Resistance107 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Dimensions
Height450 µm
Length1.6 mm
Thickness457 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Bourns CR0603-FX-1073ELF.

Electro Sonic
Datasheet9 pages2 years ago
Datasheet9 pages3 years ago
Datasheet5 pages16 years ago
X-ON
Datasheet5 pages6 years ago
Arrow.cn
Datasheet3 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago