Bourns CR0402-FX-43R2GLF

SMD Chip Resistor, 43.2 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature125 °C
Max Power Dissipation63 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating62.5 mW
Resistance43.2 Ω
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Dimensions
Depth500 µm
Height370 µm
Length1 mm
Thickness356 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Bourns CR0402-FX-43R2GLF.

Datasheet3 pages13 years ago
Electro Sonic
Datasheet9 pages2 years ago
Datasheet9 pages3 years ago
X-ON
Datasheet3 pages6 years ago

Inventory History

3 month trend:
+20.08%

Alternate Parts

Price @ 1000
$ 0.004
$ 0.005
$ 0.005
Stock
257,751
1,214,939
1,214,939
Authorized Distributors
7
7
7
Resistance
43.2 Ω
43.2 Ω
43.2 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Bourns CR0402-FX-43R2GLF.

Related Parts

Descriptions

Descriptions of Bourns CR0402-FX-43R2GLF provided by its distributors.

SMD Chip Resistor, 43.2 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose
CR0402 FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 43.2Ohm 0.063W 1/16W
Res 0402 43R2 1% 63mW TC100,TR07,Tape & Reel - 7 reel | Bourns CR0402-FX-43R2GLF
RES SMD 43.2 OHM 1% 1/16W 0402
Chip Resistors Rohs Compliant: Yes |Bourns CR0402-FX-43R2GLF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0402FX43R2GLF

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature125 °C
Max Power Dissipation63 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating62.5 mW
Resistance43.2 Ω
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Dimensions
Depth500 µm
Height370 µm
Length1 mm
Thickness356 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Bourns CR0402-FX-43R2GLF.

Datasheet3 pages13 years ago
Electro Sonic
Datasheet9 pages2 years ago
Datasheet9 pages3 years ago
X-ON
Datasheet3 pages6 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago