Bourns CR0402-FX-2263GLF

Res Thick Film 0402 226K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating62.5 mW
Resistance226 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating50 V
Dimensions
Height370 µm
Length990.6 µm
Thickness356 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Bourns CR0402-FX-2263GLF.

Electro Sonic
Datasheet9 pages2 years ago
Master Electronics
Datasheet3 pages7 years ago
Datasheet3 pages13 years ago

Inventory History

3 month trend:
+2.42%

Alternate Parts

Price @ 1000
$ 0.004
$ 0.004
$ 0.004
Stock
417,673
467,128
467,128
Authorized Distributors
6
11
11
Resistance
226 kΩ
226 kΩ
226 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Bourns CR0402-FX-2263GLF.

Related Parts

Descriptions

Descriptions of Bourns CR0402-FX-2263GLF provided by its distributors.

Res Thick Film 0402 226K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R
Res 0402 226k 1% 63mW TC100,TR07,Tape & Reel - 7 reel | Bourns CR0402-FX-2263GLF
0402 (1005Metric) FIXED RESISTOR CR0402 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 226kOhm ±100ppm/C

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0402FX2263GLF

Technical Specifications

Physical
Case/Package0402
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating62.5 mW
Resistance226 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating50 V
Dimensions
Height370 µm
Length990.6 µm
Thickness356 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Bourns CR0402-FX-2263GLF.

Electro Sonic
Datasheet9 pages2 years ago
Master Electronics
Datasheet3 pages7 years ago
Datasheet3 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago