Bourns CR0402-FX-2212GLF

SMD Chip Resistor, 22.1 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Power Rating62.5 mW
Resistance22.1 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Dimensions
Depth500 µm
Height350 µm
Length1 mm
Thickness356 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Bourns CR0402-FX-2212GLF.

Electro Sonic
Datasheet9 pages2 years ago
Datasheet4 pages4 years ago
Datasheet3 pages7 years ago
Datasheet3 pages18 years ago
Datasheet3 pages13 years ago
Arrow.cn
Datasheet3 pages14 years ago

Inventory History

3 month trend:
-7.61%

Alternate Parts

Price @ 1000
$ 0.003
$ 0.005
$ 0.005
Stock
3,078,936
2,434,416
2,434,416
Authorized Distributors
13
13
13
Resistance
22.1 kΩ
22.1 kΩ
22.1 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Bourns CR0402-FX-2212GLF.

Related Parts

Descriptions

Descriptions of Bourns CR0402-FX-2212GLF provided by its distributors.

SMD Chip Resistor, 22.1 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose
Res Thick Film 0402 22.1K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R
CR0402 FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 22.1kOhm 0.063W 1/16W
Res 0402 22k1 1% 63mW TC100,TR07,Tape & Reel - 7 reel | Bourns CR0402-FX-2212GLF
Res, 22.1K, 1%, 0.063W, Thick Film, 0402; Resistance:22.1Kohm; Resistance Tolerance:± 1%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Qualification:- Rohs Compliant: Yes |Bourns CR0402-FX-2212GLF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0402FX2212GLF

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Power Rating62.5 mW
Resistance22.1 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Dimensions
Depth500 µm
Height350 µm
Length1 mm
Thickness356 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Bourns CR0402-FX-2212GLF.

Electro Sonic
Datasheet9 pages2 years ago
Datasheet4 pages4 years ago
Datasheet3 pages7 years ago
Datasheet3 pages18 years ago
Datasheet3 pages13 years ago
Arrow.cn
Datasheet3 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago