📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Viking Tech CR-02FL6--200R

62.5mW Thick Film Resistors ±100ppm/℃ ±1% 200Ω 0402 Chip Resistor - Surface Mount ROHS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking Tech CR-02FL6--200R.

IHS

Datasheet11 pages3 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.004
$ 0.004
Stock
41,145
12,384,306
12,384,306
Authorized Distributors
1
6
6
Resistance
200 Ω
200 Ω
200 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
63 mW
63 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Viking Tech CR-02FL6--200R provided by its distributors.

62.5mW Thick Film Resistors ±100ppm/℃ ±1% 200Ω 0402 Chip Resistor - Surface Mount ROHS
CR Series 0402 200 O ±1% 0.063 W ±100 ppm/°C Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
RES 200 OHM 1% 1/16W 0402
CR 0402 1% 200R

Manufacturer Aliases

Viking Tech has several brands around the world that distributors may use as alternate names. Viking Tech may also be known as the following names:

  • VIKING
  • VIKING TECH CORPORATION
  • Viking Technology
  • VIKING ELECTRONICS
  • VIKING TECH AMERICA CORP
  • VIKING TECH CORP
  • VIKING TECH AMERICA
  • VIKING TEC
  • Viking Technology Inc
  • VIKING TECH CORPORA
  • Viking Tech Corpor
  • Viking Components
  • Vicking Tech Corporation
  • VIKG
  • VIKING ELECTRONICS INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR-02FL6--200R-
  • CR02FL6--200R