📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Viking Tech CR-02FL6---10K

62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 10kΩ 0402 Chip Resistor - Surface Mount ROHS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking Tech CR-02FL6---10K.

IHS

Datasheet11 pages3 years ago

Viking Tech

Future Electronics

Inventory History

3 month trend:
+137%

Alternate Parts

Price @ 1000
$ 0.002
$ 0.002
Stock
1,704,085
617,492,543
617,492,543
Authorized Distributors
1
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
-
63 mW
63 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupRC0402FR-1310KL
Res Thick Film 0402 10KOhm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R
Yageo GroupRC0402FR-079K1L
Res Thick Film 0402 9.1K Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R
TE ConnectivityCRG0402F11K
Res Thick Film 0402 11K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Viking Tech CR-02FL6---10K provided by its distributors.

62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 10kΩ 0402 Chip Resistor - Surface Mount ROHS
CR Series 0402 10 kO ±1% 0.063 W ±100 ppm/°C Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
0402 Chip Resistor 1% 100ppm/C 10kOhm 63mW

Manufacturer Aliases

Viking Tech has several brands around the world that distributors may use as alternate names. Viking Tech may also be known as the following names:

  • VIKING
  • VIKING TECH CORPORATION
  • Viking Technology
  • VIKING ELECTRONICS
  • VIKING TECH AMERICA CORP
  • VIKING TECH CORP
  • VIKING TECH AMERICA
  • VIKING TEC
  • Viking Technology Inc
  • VIKING TECH CORPORA
  • Viking Tech Corpor
  • Viking Components
  • Vicking Tech Corporation
  • VIKG
  • VIKING ELECTRONICS INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR-02FL6---10K-
  • CR-02FL6-10K