Vishay CPF12R0000FKEE6

Res Metal Film 2 Ohm 1% 1W ±100ppm/°C Conformal AXL Thru-Hole T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Technical
CompositionMetal Film
FeaturesMoisture Resistant
Max Operating Temperature230 °C
Max Power Dissipation1 W
Min Operating Temperature-65 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating1 W
Resistance2 Ω
Schedule B8533210090
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating250 V
Dimensions
Diameter2.29 mm
Lead Diameter640 µm
Length6.096 mm

Documents

Download datasheets and manufacturer documentation for Vishay CPF12R0000FKEE6.

Inventory History

3 month trend:
-44.55%

Alternate Parts

Price @ 1000
$ 0.501
$ 0.72
$ 0.72
Stock
7,128
2,239
2,239
Authorized Distributors
7
5
5
Resistance
2 Ω
2 Ω
2 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Conformal
Conformal
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CPF12R0000FKEE6.

Related Parts

Descriptions

Descriptions of Vishay CPF12R0000FKEE6 provided by its distributors.

Res Metal Film 2 Ohm 1% 1W ±100ppm/°C Conformal AXL Thru-Hole T/R
Axial FIXED RESISTOR CPF 0.090Diax0.240L 2.29mmx6.10mm 1W 2Ohm ±100ppm/C
RESISTOR METAL FILM 1W 2.00 OHM
Metal Film Resistors 1watt 2ohms 1%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Technical
CompositionMetal Film
FeaturesMoisture Resistant
Max Operating Temperature230 °C
Max Power Dissipation1 W
Min Operating Temperature-65 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating1 W
Resistance2 Ω
Schedule B8533210090
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating250 V
Dimensions
Diameter2.29 mm
Lead Diameter640 µm
Length6.096 mm

Documents

Download datasheets and manufacturer documentation for Vishay CPF12R0000FKEE6.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago