Vishay CPF118K000BHEE6

Res Metal Film 18kOhm 0.1% ± 50ppm/°C 1W Industrial Power Precision Flameproof Axial Leaded T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
FeaturesMoisture Resistant
Max Operating Temperature230 °C
Max Power Dissipation1 W
Min Operating Temperature-65 °C
Number of Terminations2
PackagingCut Tape (CT)
Resistance18 kΩ
Schedule B8533210090
Temperature Coefficient50 ppm/°C
Tolerance0.1 %
Dimensions
Length6.096 mm

Documents

Download datasheets and manufacturer documentation for Vishay CPF118K000BHEE6.

Inventory History

3 month trend:
-34.51%

Alternate Parts

Price @ 1000
$ 0.447
$ 0.391
$ 0.391
Stock
14,595
890
890
Authorized Distributors
4
6
6
Resistance
18 kΩ
18 kΩ
18 kΩ
Mount
-
-
-
Case/Package
Axial
Axial
Axial
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
-
1 W
1 W
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CPF118K000BHEE6.

Related Parts

Descriptions

Descriptions of Vishay CPF118K000BHEE6 provided by its distributors.

Res Metal Film 18kOhm 0.1% ± 50ppm/°C 1W Industrial Power Precision Flameproof Axial Leaded T/R
Res Metal Film 18K Ohm 0.1% 1W ±50ppm/°C Conformal Coated AXL T/R
Axial FIXED RESISTOR CPF 0.090Diax0.240L 2.29mmx6.10mm 18kOhm ±50ppm/C ±0.1%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
FeaturesMoisture Resistant
Max Operating Temperature230 °C
Max Power Dissipation1 W
Min Operating Temperature-65 °C
Number of Terminations2
PackagingCut Tape (CT)
Resistance18 kΩ
Schedule B8533210090
Temperature Coefficient50 ppm/°C
Tolerance0.1 %
Dimensions
Length6.096 mm

Documents

Download datasheets and manufacturer documentation for Vishay CPF118K000BHEE6.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago