TE Connectivity CPF0603B1K5E1

Res Thin Film 0603 1.5K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Number of Pins2
Weight2.012816 mg
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage50 V
PackagingDigi-Reel®
Power Rating63 mW
Resistance1.5 kΩ
Schedule B8533210045
Temperature Coefficient25 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height450 µm
Length1.5494 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0603B1K5E1.

Farnell
Datasheet9 pages7 years ago
Datasheet4 pages4 years ago
Electro Sonic
Datasheet9 pages4 years ago
Datasheet6 pages10 years ago
Newark
Datasheet6 pages12 years ago
Datasheet9 pages8 years ago
Datasheet3 pages16 years ago
Datasheet3 pages17 years ago
TE Connectivity
Datasheet16 pages16 years ago
Datasheet8 pages12 years ago
Datasheet1 page12 years ago
Technical Drawing1 page9 years ago
element14 APAC
Datasheet6 pages12 years ago
Master Electronics
Datasheet9 pages3 years ago
TME
Datasheet9 pages2 years ago

Inventory History

3 month trend:
+14.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity CPF0603B1K5E1.

Related Parts

Descriptions

Descriptions of TE Connectivity CPF0603B1K5E1 provided by its distributors.

Res Thin Film 0603 1.5K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
SMD Chip Resistor, 1.5 kOhm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability
Surface Mount Chip Resistor, Thin Film, CPF Series, 1.5 kohm, 63 mW, 0.1%, 50 V RoHS Compliant: Yes
0603 1.5 kOhm 0.1% 25 ppm Surface Mount Thin Film Resistance
1.5K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0603, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .063 W, ±25 ppm/°C, Neohm CPF
CPF 0603 1K5 0.1% 25PPM 1K RL Resistance Value: 1.5K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Number of Terminations: 2 Surface Mount Resistor | 1.5K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0603B1K5E1 | Internal Number: 5-1676481-8 | TE Connectivity
RES, 1K5, 0.1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 1.5kohm; Product Range: CPF Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); External Depth: 0.45mm; External Length / Height: 1.6mm; External Width: 0.8mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1676481-8
  • CPF0603B1K5E1.
  • CPF0603B1K5E1..

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Number of Pins2
Weight2.012816 mg
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage50 V
PackagingDigi-Reel®
Power Rating63 mW
Resistance1.5 kΩ
Schedule B8533210045
Temperature Coefficient25 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height450 µm
Length1.5494 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0603B1K5E1.

Farnell
Datasheet9 pages7 years ago
Datasheet4 pages4 years ago
Electro Sonic
Datasheet9 pages4 years ago
Datasheet6 pages10 years ago
Newark
Datasheet6 pages12 years ago
Datasheet9 pages8 years ago
Datasheet3 pages16 years ago
Datasheet3 pages17 years ago
TE Connectivity
Datasheet16 pages16 years ago
Datasheet8 pages12 years ago
Datasheet1 page12 years ago
Technical Drawing1 page9 years ago
element14 APAC
Datasheet6 pages12 years ago
Master Electronics
Datasheet9 pages3 years ago
TME
Datasheet9 pages2 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago