TE Connectivity / Holsworthy CPF-A-0603B22KE1

SMD Chip Resistor, 22 kOhm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, Precision
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Technical
CompositionThin Film
Number of Resistors1
Number of Terminations2
PackagingCut Tape
Power Rating63 mW
Resistance22 kΩ
Temperature Coefficient25 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating50 V
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Holsworthy CPF-A-0603B22KE1.

Electro Sonic
Datasheet6 pages9 years ago
Datasheet8 pages5 years ago
Newark
Datasheet9 pages8 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.13
$ 0.217
$ 0.217
Stock
8,232
0
0
Authorized Distributors
9
1
1
Resistance
22 kΩ
22 kΩ
22 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
63 mW
63 mW
63 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / Holsworthy CPF-A-0603B22KE1.

Related Parts

Descriptions

Descriptions of TE Connectivity / Holsworthy CPF-A-0603B22KE1 provided by its distributors.

SMD Chip Resistor, 22 kOhm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, Precision
Fixed Resistor, Thin Film, 0.063W, 22000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Res Precision Thin Film 0603 22k Ohm 0.1% 1/16W ±25ppm/°C Molded Paper T/R
Avnet Japan
Surface Mount Chip Resistor, Thin Film, Aec-Q200 Cpf-A Series, 22 Kohm, 62.5 Mw, 0.1%, 50 V Rohs Compliant: Yes
Automotive Grade Thin Film Chip Resistor
RES, 22K, 0.1%, 0603, THIN FILM; Resistor Case Style:0603 [1608 Metric]; Resistance:22kohm; Product Range:CPF-A Series; Voltage Rating:50V; Resistor Element Material:Thin Film; Power Rating:63mW; Resistance Tolerance:± 0
Special Order: CPF A 0603 22K 0.1% 25PPM 1K RL Resistance Value: 22K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Number of Terminations: 2 Surface Mount Resistor | 22K Ω Thin Film Precision Resistor .1 % | Part Number: CPF-A-0603B22KE1 | Internal Number: 4-2176216-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Holsworthy has several brands around the world that distributors may use as alternate names. TE Connectivity / Holsworthy may also be known as the following names:

  • TYCO ELECTRONICS / HOLSWORTHY
  • TE Connectivity / Holsworthy Brand
  • HOLSWORTHY - TE CONNECTIVITY
  • TYCO/HOLSWORTHY
  • TE Connectivity / Holsworthy Asia
  • TE Connectivity (Tyco Electronics) / HOLSWORTHY
  • TE/HOLSWORTHY
  • TE CONNECTIVITY / HOLSWOR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-2176216-8

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Technical
CompositionThin Film
Number of Resistors1
Number of Terminations2
PackagingCut Tape
Power Rating63 mW
Resistance22 kΩ
Temperature Coefficient25 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating50 V
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Holsworthy CPF-A-0603B22KE1.

Electro Sonic
Datasheet6 pages9 years ago
Datasheet8 pages5 years ago
Newark
Datasheet9 pages8 years ago

Compliance

Environmental Classification
ELVCompliant
REACH SVHCNo SVHC
RoHSNon-Compliant