📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay CPCP0347R00JB32

Fixed Resistor, Wire Wound, 3W, 47ohm, 11.87V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
$ 18.688
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CPCP0347R00JB32.

IHS

Datasheet4 pages3 years ago

Alternate Parts

Price @ 1000
$ 18.688
$ 8.938
Stock
1
1
Authorized Distributors
2
4
Resistance
47 Ω
47 Ω
Mount
Through Hole
-
Case/Package
Radial
Radial
Tolerance
5 %
5 %
Power Rating
3 W
3 W
Composition
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

OhmiteTWW5J47RE
Fixed Resistor, Wire Wound, 5W, 47ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 47ohm, 750V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
OhmiteTWM3J47RE
Fixed Resistor, Metal Oxide Film, 3W, 47ohm, 250V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, 4935

Descriptions

Descriptions of Vishay CPCP0347R00JB32 provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 47ohm, 11.87V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
RES 47 OHM 3W 5% RADIAL
CPCP-3 47 5% B32

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric