Silicon Labs CP2102N-A01-GQFN24R

Full Speed Basic USB Type-C Controller USB 2.0 3.3V T/R Automotive 24-Pin QFN EP
EOL
Datasheet

Technical Specifications

Technical
Ambient Temperature Range High85 °C
InterfaceRS-232, UART, USB
Max Junction Temperature (Tj)105 °C
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Number of Digital IO4
Schedule B8542390000
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for Silicon Labs CP2102N-A01-GQFN24R.

Silicon Labs
Datasheet47 pages5 years ago
Augswan
Datasheet47 pages5 years ago
SHENGYU ELECTRONICS
Datasheet45 pages0 years ago

Alternate Parts

Price @ 1000
$ 2.36
$ 2.36
Stock
311,340
764,529
764,529
Authorized Distributors
0
8
8
Case/Package
-
-
-
Number of Pins
-
-
-
Interface
RS-232, UART, USB
I2C, RS-485, UART, USB
I2C, RS-485, UART, USB
Number of Ports
-
-
-
Data Rate
-
-
-
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
5.25 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusEND OF LIFE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Silicon Labs CP2102N-A01-GQFN24R.

Descriptions

Descriptions of Silicon Labs CP2102N-A01-GQFN24R provided by its distributors.

Full Speed Basic USB Type-C Controller USB 2.0 3.3V T/R Automotive 24-Pin QFN EP
Tape & Reel (TR) 8542.31.00.01 2001 UART interface controller 3V~3.6V 800mum 9.5mA -40C~85C
USBXpress - USB to UART Bridge QFN24
USB to USRT Bridge Controller 24-Pin QFN T/R
IC BRIDGE USB TO UART 24QFN / This change is considered a minor change which does not affect form, fit, function, quality, or reliability
IC,USBtoUART BRIDGE,3.3V,QFN24

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • Silicon (Taiwan Silicon Core)
  • Silicone Labs
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SiliconLa
  • Silicon Labs Labs
  • SILICONLABORATORIESI
  • SILICON LABORARATORIES
  • SILICON LABS(RoHS)
  • SILABSTOOLS

Technical Specifications

Technical
Ambient Temperature Range High85 °C
InterfaceRS-232, UART, USB
Max Junction Temperature (Tj)105 °C
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Number of Digital IO4
Schedule B8542390000
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for Silicon Labs CP2102N-A01-GQFN24R.

Silicon Labs
Datasheet47 pages5 years ago
Augswan
Datasheet47 pages5 years ago
SHENGYU ELECTRONICS
Datasheet45 pages0 years ago

Compliance

Environmental Classification
RoHSNon-Compliant