Vishay CP0007R2500JE313

Res Wirewound/Metal Oxide 250m Ohm 5% 7W ±600ppm/°C Ceramic AXL Thru-Hole Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionWirewound
Max Operating Temperature275 °C
Max Power Dissipation7 W
Min Operating Temperature-65 °C
Number of Terminations2
Resistance250 mΩ
Temperature Coefficient600 ppm/°C
Tolerance5 %
Dimensions
Length35.0012 mm
Width10.0076 mm

Documents

Download datasheets and manufacturer documentation for Vishay CP0007R2500JE313.

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Vishay CP0007R2500JE313.

Related Parts

Descriptions

Descriptions of Vishay CP0007R2500JE313 provided by its distributors.

Res Wirewound/Metal Oxide 250m Ohm 5% 7W ±600ppm/°C Ceramic AXL Thru-Hole Bulk
RES 250 MOHM 7W 5% AXIAL
CP-7-3 .25 5% E31 e3
VISHAY CP0007R2500JE313
Fixed Resistor

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CP0007R2500JE313.

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionWirewound
Max Operating Temperature275 °C
Max Power Dissipation7 W
Min Operating Temperature-65 °C
Number of Terminations2
Resistance250 mΩ
Temperature Coefficient600 ppm/°C
Tolerance5 %
Dimensions
Length35.0012 mm
Width10.0076 mm

Documents

Download datasheets and manufacturer documentation for Vishay CP0007R2500JE313.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago