Vishay AC01000002407JA100

Res Wirewound 0.24 Ohm 5% 1W -80ppm/°C to -10ppm/°C Conformal AXL Thru-Hole Ammo Pack
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
Number of Pins2
Technical
CompositionWirewound
FeaturesFlame Retardant Coating
Max Operating Temperature275 °C
Max Power Dissipation1 W
Min Operating Temperature-40 °C
Number of Terminations2
PackagingTape & Box (TB)
Power Rating1 W
Resistance240 mΩ
Temperature Coefficient600 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating500 mV
Voltage Rating (DC)500 mV
Dimensions
Diameter4.3 mm
Lead Diameter800 µm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Vishay AC01000002407JA100.

element14 APAC
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet11 pages12 years ago
Datasheet11 pages12 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet11 pages15 years ago
Datasheet11 pages15 years ago
Newark
Datasheet9 pages7 years ago
Datasheet9 pages9 years ago
Future Electronics
Datasheet12 pages6 years ago
Farnell
Datasheet9 pages9 years ago

Inventory History

3 month trend:
-3.06%

Engineering Resources

View Evaluation kits and Reference designs for Vishay AC01000002407JA100.

Related Parts

Descriptions

Descriptions of Vishay AC01000002407JA100 provided by its distributors.

Res Wirewound 0.24 Ohm 5% 1W -80ppm/°C to -10ppm/°C Conformal AXL Thru-Hole Ammo Pack
AC Series 0.24 Ohm ±5% 1 W -10 / -80 ppm/°C Axial Cemented Wirewound Resistor
Axial Axial AC 0.169Diax0.433L 4.30mmx11.00mm 1W 240mOhms -10/ -80ppm/C
RESISTOR WIREWOUND, 0.24OHM, 1W, 5%; Res; RESISTOR WIREWOUND, 0.24OHM, 1W, 5%; Resistance:0.24ohm; Resistance Tolerance:± 5%; Power Rating:1W; Voltage Rating:0.5V; Temperature Coefficient:± 600ppm/°C; Resistor Element Material:Wirewound; Filter Terminals:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
Number of Pins2
Technical
CompositionWirewound
FeaturesFlame Retardant Coating
Max Operating Temperature275 °C
Max Power Dissipation1 W
Min Operating Temperature-40 °C
Number of Terminations2
PackagingTape & Box (TB)
Power Rating1 W
Resistance240 mΩ
Temperature Coefficient600 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating500 mV
Voltage Rating (DC)500 mV
Dimensions
Diameter4.3 mm
Lead Diameter800 µm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Vishay AC01000002407JA100.

element14 APAC
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet11 pages12 years ago
Datasheet11 pages12 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet11 pages15 years ago
Datasheet11 pages15 years ago
Newark
Datasheet9 pages7 years ago
Datasheet9 pages9 years ago
Future Electronics
Datasheet12 pages6 years ago
Farnell
Datasheet9 pages9 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago