📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay CMF701R0000FKEB

Fixed Resistor, Metal Film, 1.75W, 1ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 1.776
Production

Price and Stock

DistributorSKUMinPkg
AvnetCMF701R0000FKEB01K
5d

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CMF701R0000FKEB.

IHS

Datasheet5 pages4 years ago

element14 APAC

Newark

Alternate Parts

Price @ 1000
$ 1.776
$ 4.28
Stock
0
1
Authorized Distributors
1
3
Resistance
1 Ω
1 Ω
Mount
Through Hole
-
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
1 W
-
Composition
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Fixed Resistor, Metal Film, 1W, 1ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 1ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1.5W, 1ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CMF701R0000FKEB provided by its distributors.

Fixed Resistor, Metal Film, 1.75W, 1ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Res Metal Film 1 Ohm 1% 1.75W ±100ppm/C Epoxy AXL T/R
RES, 1R, 1%, 1W, AXIAL, METAL FILM
RES, 1R, 1%, 1W, AXIAL, METAL FILM; Resistance: 1ohm; Product Range: CMF Series; Power Rating: 1W; Resistance Tolerance: ± 1%; Resistor Case Style: Axial Leaded; Voltage Rating: 500V; Resistor Element Material: Metal Film; Temp

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric