Vishay CMF70121R00FKEK

Res Mtlflm CMF-70 121 Ohm 1% T-1 Ek E3 Axl Th
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating, Moisture Resistant
Max Operating Temperature175 °C
Max Power Dissipation1.75 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Resistance121 Ω
Temperature Coefficient100 ppm/°C
Tolerance1 %
Dimensions
Length14.2748 mm
Width4.57 mm

Documents

Download datasheets and manufacturer documentation for Vishay CMF70121R00FKEK.

Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago

Alternate Parts

Price @ 1000
$ 2.222
$ 1.209
$ 1.209
Stock
20
9
9
Authorized Distributors
2
2
2
Resistance
121 Ω
121 Ω
121 Ω
Mount
-
-
-
Case/Package
Axial
Axial
Axial
Tolerance
1 %
1 %
1 %
Power Rating
-
-
-
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CMF70121R00FKEK.

Related Parts

Descriptions

Descriptions of Vishay CMF70121R00FKEK provided by its distributors.

RES MTLFLM CMF-70 121 OHM 1% T-1 EK E3 AXL TH
RES 121 OHM 1.75W 1% AXIAL

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating, Moisture Resistant
Max Operating Temperature175 °C
Max Power Dissipation1.75 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Resistance121 Ω
Temperature Coefficient100 ppm/°C
Tolerance1 %
Dimensions
Length14.2748 mm
Width4.57 mm

Documents

Download datasheets and manufacturer documentation for Vishay CMF70121R00FKEK.

Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago