Vishay Dale CMF65R10000GNBF

Res Mtlflm CMF-65 0.1 Ohm 2% T-00 B14 Axl Th

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating, Moisture Resistant
Max Operating Temperature175 °C
Max Power Dissipation1.5 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Resistance100 mΩ
Temperature Coefficient200 ppm/°C
Tolerance2 %
Dimensions
Length14.2748 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale CMF65R10000GNBF.

Alternate Parts

Price @ 1000
$ 3.254
$ 3.254
$ 3.254
Stock
21
30
30
Authorized Distributors
2
2
2
Resistance
100 mΩ
100 mΩ
100 mΩ
Mount
-
-
-
Case/Package
Axial
Axial
Axial
Tolerance
2 %
2 %
2 %
Power Rating
-
-
-
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale CMF65R10000GNBF.

Related Parts

Descriptions

Descriptions of Vishay Dale CMF65R10000GNBF provided by its distributors.

RES MTLFLM CMF-65 0.1 OHM 2% T-00 B14 AXL TH
RES 100 MOHM 1.5W 2% AXIAL

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating, Moisture Resistant
Max Operating Temperature175 °C
Max Power Dissipation1.5 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Resistance100 mΩ
Temperature Coefficient200 ppm/°C
Tolerance2 %
Dimensions
Length14.2748 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale CMF65R10000GNBF.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago