Vishay CMF60R39000GNBF

Res Mtlflm CMF-60 0.39 Ohm 2% T-00 B14 Axl Th

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating, Moisture Resistant
Max Operating Temperature175 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Resistance390 mΩ
Temperature Coefficient200 ppm/°C
Tolerance2 %
Dimensions
Length8.7376 mm

Documents

Download datasheets and manufacturer documentation for Vishay CMF60R39000GNBF.

Alternate Parts

Price @ 1000
$ 2.082
$ 2.082
$ 2.082
Stock
1
1
1
Authorized Distributors
2
2
2
Resistance
390 mΩ
390 mΩ
390 mΩ
Mount
-
-
-
Case/Package
Axial
Axial
Axial
Tolerance
2 %
2 %
2 %
Power Rating
-
-
-
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CMF60R39000GNBF.

Related Parts

Descriptions

Descriptions of Vishay CMF60R39000GNBF provided by its distributors.

RES MTLFLM CMF-60 0.39 OHM 2% T-00 B14 AXL TH
RES 390 MOHM 1W 2% AXIAL

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating, Moisture Resistant
Max Operating Temperature175 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Resistance390 mΩ
Temperature Coefficient200 ppm/°C
Tolerance2 %
Dimensions
Length8.7376 mm

Documents

Download datasheets and manufacturer documentation for Vishay CMF60R39000GNBF.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago