📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay CMF553K8800BHRE

Fixed Resistor, Metal Film, 0.5W, 3880ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CMF553K8800BHRE.

IHS

Datasheet5 pages4 years ago

CAD Models

Download Vishay CMF553K8800BHRE symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.3
$ 3.3
Stock
1
1
1
Authorized Distributors
1
2
2
Resistance
3.88 kΩ
3.88 kΩ
3.88 kΩ
Mount
-
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
-
-
-
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)

Descriptions

Descriptions of Vishay CMF553K8800BHRE provided by its distributors.

Fixed Resistor, Metal Film, 0.5W, 3880ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Resistor,metal Film,3.88Kohms,250Wv,.1+/-% Tol,-50,50Ppm-Tc |Vishay CMF553K8800BHRE
RES 3.88K OHM 1/2W .1% AXIAL
CMF-55 3.88K .1% T-2 R36

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric