📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay CMF5530K100FHEK

Fixed Resistor, Metal Film, 0.5W, 30100ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 1.599
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CMF5530K100FHEK.

IHS

Datasheet5 pages4 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay CMF5530K100FHEK symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.599
$ 0.158
$ 0.158
Stock
8,843
30,693
30,693
Authorized Distributors
4
6
6
Resistance
30.1 kΩ
30.1 kΩ
30.1 kΩ
Mount
Through Hole
-
-
Case/Package
Axial
Axial
Axial
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)

Related Parts

MRS25 FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 30.1kOhm 0.6W
MRS25 FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 28kOhm 0.6W
Fixed Resistor, Thin Film, 0.6W, 27400ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CMF5530K100FHEK provided by its distributors.

Fixed Resistor, Metal Film, 0.5W, 30100ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Resistor,metal Film,30.1Kohms,250Wv,1+/-% Tol,-50,50Ppm-Tc |Vishay CMF5530K100FHEK
Res Metal Film 30.1K Ohm 1% 0.25W(1/4W) ±50ppm/C Epoxy AXL Bulk
RES 30.1K OHM 1/2W 1% AXIAL
CMF-55 30.1K 1% T-2 EK e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric