📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay CMF55240K00FHEA

Fixed Resistor, Metal Film, 0.5W, 240000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CMF55240K00FHEA.

IHS

Datasheet5 pages9 years ago

CAD Models

Download Vishay CMF55240K00FHEA symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.175
Stock
1
1
Authorized Distributors
3
3
Resistance
240 kΩ
240 kΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
-
-
Composition
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

MRS25 FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 221kOhm 0.6W
Fixed Resistor, Thin Film, 0.6W, 243000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
MRS Series 249 kOhm 0.6 W ±1 % ±50 ppm/K Through Hole Metal Film Resistor

Descriptions

Descriptions of Vishay CMF55240K00FHEA provided by its distributors.

Fixed Resistor, Metal Film, 0.5W, 240000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
RES 240K OHM 1/2W 1% AXIAL
CMF-55 240K 1% T-2 EA e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric