📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay CMF5510R000BHEA

Fixed Resistor, Metal Film, 0.6W, 10ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.404
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CMF5510R000BHEA.

IHS

Datasheet5 pages4 years ago

Future Electronics

Inventory History

3 month trend:
+92.67%

CAD Models

Download Vishay CMF5510R000BHEA symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.404
$ 2.104
$ 2.104
Stock
5,025,792
1
1
Authorized Distributors
6
2
2
Resistance
10 Ω
10 Ω
10 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
500 mW
-
-
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.125W, 10ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE Connectivity1879026-4
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 10OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Metal Film, 0.05W, 10ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CMF5510R000BHEA provided by its distributors.

Fixed Resistor, Metal Film, 0.6W, 10ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Metal Film 10 Ohm 0.1% 1/2W ±50ppm/°C Conformal AXL Thru-Hole T/R
Avnet Japan
Res Metal Film 10 Ohm 0.1% 0.25W(1/4W) ±50ppm/°C Epoxy AXL T/R
Metal Film Resistors - Through Hole 1/2W 10ohms .1%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric