📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay CMF504K7000GKEK

Fixed Resistor, Metal Film, 0.25W, 4700ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.753
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CMF504K7000GKEK.

IHS

Datasheet5 pages4 years ago

Inventory History

3 month trend:
-9.61%

CAD Models

Download Vishay CMF504K7000GKEK symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.753
$ 0.522
$ 0.522
Stock
7,882
367
367
Authorized Distributors
2
2
2
Resistance
4.7 kΩ
4.7 kΩ
4.7 kΩ
Mount
Through Hole
-
-
Case/Package
Axial
Axial
Axial
Tolerance
2 %
2 %
2 %
Power Rating
250 mW
-
-
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.25W, 4700ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 4700ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 4700ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CMF504K7000GKEK provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 4700ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
Axial Axial CMF 0.065Diax0.150L 1.65mmx3.81mm 0.25W 1/4W 4.7kOhms ±100ppm/C
RES 4.7K OHM 1/4W 2% AXIAL
CMF-50 4.7K 2% T-1 EK e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric