📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay CMF5049R900FHBF

Fixed Resistor, Metal Film, 0.25W, 49.9ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 2.383
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CMF5049R900FHBF.

IHS

Datasheet5 pages4 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.383
$ 0.316
$ 0.316
Stock
200
15,549
15,549
Authorized Distributors
3
6
6
Resistance
49.9 Ω
49.9 Ω
49.9 Ω
Mount
-
-
-
Case/Package
Axial
Axial
Axial
Tolerance
1 %
1 %
1 %
Power Rating
-
250 mW
250 mW
Composition
-
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.25W, 49.9ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 49.9ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
MRS25 FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 49.9Ohm 0.6W

Descriptions

Descriptions of Vishay CMF5049R900FHBF provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 49.9ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Metal Film 49.9 Ohm 1% 0.125W(1/8W) ±50ppm/C Epoxy AXL Bulk
CMF-50 49.9 1% T-2 B14

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric