Vishay CMF07220K00GKR6

Res Metal Film 220K Ohm 2% 1/2W ±100ppm/°C Conformal AXL Thru-Hole T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingLead, Tin
MountThrough Hole
Weight280.00824 mg
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating
Max Operating Temperature175 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating500 mW
Resistance220 kΩ
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance2 %
Voltage Rating250 V
Dimensions
Diameter2.29 mm
Lead Diameter640 µm
Length6.1 mm
Width2.29 mm

Documents

Download datasheets and manufacturer documentation for Vishay CMF07220K00GKR6.

Datasheet5 pages10 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago

Inventory History

3 month trend:
-0.73%

Alternate Parts

Price @ 1000
$ 0.208
$ 0.219
$ 0.219
Stock
16,272
709
709
Authorized Distributors
5
3
3
Resistance
220 kΩ
220 kΩ
220 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Tolerance
2 %
2 %
2 %
Power Rating
500 mW
500 mW
500 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CMF07220K00GKR6.

Related Parts

Descriptions

Descriptions of Vishay CMF07220K00GKR6 provided by its distributors.

Res Metal Film 220K Ohm 2% 1/2W ±100ppm/°C Conformal AXL Thru-Hole T/R
Axial FIXED RESISTOR CMF 0.090Diax0.240L 2.29mmx6.10mm 0.5W 1/2W 220kOhm ±100ppm/C
Metal Film Resistors 1/2watt 220Kohms 2% Non Standard

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingLead, Tin
MountThrough Hole
Weight280.00824 mg
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating
Max Operating Temperature175 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating500 mW
Resistance220 kΩ
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance2 %
Voltage Rating250 V
Dimensions
Diameter2.29 mm
Lead Diameter640 µm
Length6.1 mm
Width2.29 mm

Documents

Download datasheets and manufacturer documentation for Vishay CMF07220K00GKR6.

Datasheet5 pages10 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago