Wolfspeed CLVBA-FKA-CA1D181BB7R3R3

LED Tri-Color Blue/Green/Red 470nm/527nm/630nm 4-Pin PLCC T/R
Datasheet

Technical Specifications

Physical
Case/PackagePLCC
ColorBlue, Green, Red
Lens ColorWhite
MountSurface Mount
Number of Pins4
Technical
Dominant Wavelength470 nm
Forward Current20 mA
Forward Voltage3 V
Lens StyleRound
Lens TransparencyDiffused
Luminous Intensity74 mcd
Max Operating Temperature100 °C
Max Power Dissipation130 mW
Min Operating Temperature-40 °C
Number of Elements3
Reverse Voltage5 V
Test Current20 mA
Viewing Angle110 °
Dimensions
Depth3.2 mm
Height2.1 mm
Length3.2 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for Wolfspeed CLVBA-FKA-CA1D181BB7R3R3.

Newark
Datasheet9 pages12 years ago
Datasheet10 pages9 years ago

Inventory History

3 month trend:
-1.40%

Engineering Resources

View Evaluation kits and Reference designs for Wolfspeed CLVBA-FKA-CA1D181BB7R3R3.

Related Parts

Descriptions

Descriptions of Wolfspeed CLVBA-FKA-CA1D181BB7R3R3 provided by its distributors.

LED Tri-Color Blue/Green/Red 470nm/527nm/630nm 4-Pin PLCC T/R
LED CREE CLVBA-FKA PLC4, grade: CA1D181BB7R3R3, RGB Full Color /Red: 71-224 mCd/ 619-624nm; Green: 140-450mCd/ 520-540nm; Blue 36-112 mCd/460-480nm, 3x20mA, 3.2x2.8mm, black case, /2000
LED, HB, RGB, SMD, 130mW; LED Color:Red; LED, HB, RGB, SMD, 130mW; LED Color:Red / Green / Blue; Luminous Intensity / Color:R 320mcd / G 500mcd / B 160mcd; Viewing Angle:110°; LED Mounting:SMD; Wavelength / Color:R 624nm / G 540nm / B 480nm; Leaded Process Compatible:No

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed / Cree
  • Wolfspeed - a Cree company
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Technical Specifications

Physical
Case/PackagePLCC
ColorBlue, Green, Red
Lens ColorWhite
MountSurface Mount
Number of Pins4
Technical
Dominant Wavelength470 nm
Forward Current20 mA
Forward Voltage3 V
Lens StyleRound
Lens TransparencyDiffused
Luminous Intensity74 mcd
Max Operating Temperature100 °C
Max Power Dissipation130 mW
Min Operating Temperature-40 °C
Number of Elements3
Reverse Voltage5 V
Test Current20 mA
Viewing Angle110 °
Dimensions
Depth3.2 mm
Height2.1 mm
Length3.2 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for Wolfspeed CLVBA-FKA-CA1D181BB7R3R3.

Newark
Datasheet9 pages12 years ago
Datasheet10 pages9 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant