Wolfspeed CLV1A-FKB-CJ1M1F1BB7R4S3

LED Tri-Color Blue/Green/Red 4-Pin PLCC T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePLCC
ColorBlue, Green, Red
Lens ColorClear, White
MountSurface Mount
Number of Pins4
Technical
Dominant Wavelength470 nm
Forward Current20 mA
Forward Voltage3.2 V
Lens StyleDiffused, Flat, Round
Lens TransparencyDiffused
Luminous Intensity337 mcd
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Elements3
Number of LEDs1
PackagingCut Tape
Reverse Voltage5 V
Test Current20 mA
Viewing Angle120 °
Dimensions
Depth3.2 mm
Height2.1 mm
Length2.8 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for Wolfspeed CLV1A-FKB-CJ1M1F1BB7R4S3.

element14 APAC
Datasheet9 pages14 years ago
Datasheet9 pages8 years ago
Datasheet9 pages12 years ago
Datasheet9 pages11 years ago
Newark
Datasheet9 pages10 years ago
Upverter
Datasheet11 pages4 years ago
element14
Datasheet16 pages14 years ago
Datasheet10 pages14 years ago
Datasheet9 pages14 years ago
Datasheet12 pages14 years ago
Datasheet8 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Wolfspeed CLV1A-FKB-CJ1M1F1BB7R4S3.

Related Parts

Descriptions

Descriptions of Wolfspeed CLV1A-FKB-CJ1M1F1BB7R4S3 provided by its distributors.

LED Tri-Color Blue/Green/Red 4-Pin PLCC T/R
Led, 3.2Mmx2.8Mm, Red/green/blue, Plcc-4
LED, RED/GRN/BLU, 550/850/320(MCD)

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed / Cree
  • Wolfspeed - a Cree company
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLV1A-FKB-CJ1M1F1BB7R4S3.

Technical Specifications

Physical
Case/PackagePLCC
ColorBlue, Green, Red
Lens ColorClear, White
MountSurface Mount
Number of Pins4
Technical
Dominant Wavelength470 nm
Forward Current20 mA
Forward Voltage3.2 V
Lens StyleDiffused, Flat, Round
Lens TransparencyDiffused
Luminous Intensity337 mcd
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Elements3
Number of LEDs1
PackagingCut Tape
Reverse Voltage5 V
Test Current20 mA
Viewing Angle120 °
Dimensions
Depth3.2 mm
Height2.1 mm
Length2.8 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for Wolfspeed CLV1A-FKB-CJ1M1F1BB7R4S3.

element14 APAC
Datasheet9 pages14 years ago
Datasheet9 pages8 years ago
Datasheet9 pages12 years ago
Datasheet9 pages11 years ago
Newark
Datasheet9 pages10 years ago
Upverter
Datasheet11 pages4 years ago
element14
Datasheet16 pages14 years ago
Datasheet10 pages14 years ago
Datasheet9 pages14 years ago
Datasheet12 pages14 years ago
Datasheet8 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant