Samtec CLT-140-02-G-D-BE

Low Profile Dual-Wipe Socket, 2.00Mm Pitch/Tube |Samtec CLT-140-02-G-D-BE
Production
In Stock

Price and Stock

Technical Specifications

Physical
Contact PlatingGold
Technical
GenderFemale
Number of Contacts80
Number of Rows2
PackagingBulk
TerminationSolder
Dimensions
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Samtec CLT-140-02-G-D-BE.

Samtec
Datasheet1 page6 years ago
Technical Drawing2 pages6 years ago
Sager Electronics
Datasheet1 page3 years ago
Datasheet1 page2 years ago
Datasheet1 page3 years ago
Datasheet1 page5 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.1
$ 3.6
$ 3.6
Stock
828
3,522
3,522
Authorized Distributors
7
8
8
Gender
Female
Receptacle
Receptacle
Pitch
2 mm
2 mm
2 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec CLT-140-02-G-D-BE.

Related Parts

Descriptions

Descriptions of Samtec CLT-140-02-G-D-BE provided by its distributors.

Low Profile Dual-Wipe Socket, 2.00Mm Pitch/Tube |Samtec CLT-140-02-G-D-BE
Low Profile Dual-Wipe Socket, 2.00 mm Pitch
Conn Socket Strip SKT 80 POS 2mm Solder ST SMD Tube
CONN RCPT 80POS 0.079 GOLD SMD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Technical Specifications

Physical
Contact PlatingGold
Technical
GenderFemale
Number of Contacts80
Number of Rows2
PackagingBulk
TerminationSolder
Dimensions
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Samtec CLT-140-02-G-D-BE.

Samtec
Datasheet1 page6 years ago
Technical Drawing2 pages6 years ago
Sager Electronics
Datasheet1 page3 years ago
Datasheet1 page2 years ago
Datasheet1 page3 years ago
Datasheet1 page5 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant