Samtec CLP-120-02-F-D-P-TR

Low Profile Dual-Wipe Socket, 0.050" Pitch/Tape & Reel |Samtec CLP-120-02-F-D-P-TR
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
Technical
Contact Resistance10 mΩ
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts40
Number of Rows2
OrientationStraight
PackagingTape and Reel
TerminationSolder
Voltage Rating (AC)240 V
Voltage Rating (DC)340 V
Dimensions
Depth3.05 mm
Length25.83 mm
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for Samtec CLP-120-02-F-D-P-TR.

Samtec
Datasheet1 page6 years ago
Technical Drawing3 pages7 years ago
Electro Sonic
Datasheet1 page3 years ago
Datasheet1 page3 years ago
Sager Electronics
Datasheet1 page7 years ago
Datasheet3 pages1 year ago
Datasheet1 page2 years ago
Datasheet1 page3 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.8
$ 2.815
$ 2.815
Stock
19,341
3,236
3,236
Authorized Distributors
6
8
8
Gender
Female
Receptacle
Receptacle
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Contacts
40
40
40
Number of Rows
2
2
2
Mount
-
Surface Mount
Surface Mount
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec CLP-120-02-F-D-P-TR.

Related Parts

Descriptions

Descriptions of Samtec CLP-120-02-F-D-P-TR provided by its distributors.

Low Profile Dual-Wipe Socket, 0.050" Pitch/Tape & Reel |Samtec CLP-120-02-F-D-P-TR
Conn Socket Strip SKT 40 POS 1.27mm Solder ST SMD Automotive T/R
CONN RCPT 40POS 0.05 GOLD SMD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLP12002FDPTR

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
Technical
Contact Resistance10 mΩ
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts40
Number of Rows2
OrientationStraight
PackagingTape and Reel
TerminationSolder
Voltage Rating (AC)240 V
Voltage Rating (DC)340 V
Dimensions
Depth3.05 mm
Length25.83 mm
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for Samtec CLP-120-02-F-D-P-TR.

Samtec
Datasheet1 page6 years ago
Technical Drawing3 pages7 years ago
Electro Sonic
Datasheet1 page3 years ago
Datasheet1 page3 years ago
Sager Electronics
Datasheet1 page7 years ago
Datasheet3 pages1 year ago
Datasheet1 page2 years ago
Datasheet1 page3 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant