Samtec CLP-107-02-G-D-A-K-TR

Low Profile Dual-Wipe Socket, 0.050" Pitch/Tape & Reel |Samtec CLP-107-02-G-D-A-K-TR
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Technical
GenderFemale
Number of Contacts14
Number of Rows2
PackagingTape and Reel
TerminationSolder
Voltage Rating (AC)240 V
Voltage Rating (DC)340 V
Dimensions
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for Samtec CLP-107-02-G-D-A-K-TR.

Samtec
Datasheet1 page6 years ago
Technical Drawing3 pages7 years ago
Electro Sonic
Datasheet1 page3 years ago
Datasheet1 page3 years ago
Sager Electronics
Datasheet1 page7 years ago
Datasheet3 pages1 year ago
Datasheet1 page2 years ago
Datasheet1 page3 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.7
$ 1.558
$ 1.558
Stock
9,047
5,959
5,959
Authorized Distributors
6
10
10
Gender
Female
Receptacle
Receptacle
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Contacts
14
14
14
Number of Rows
2
2
2
Mount
-
-
-
Termination
Solder
Solder
Solder
Orientation
-
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer
Contact Material
-
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec CLP-107-02-G-D-A-K-TR.

Related Parts

Descriptions

Descriptions of Samtec CLP-107-02-G-D-A-K-TR provided by its distributors.

Low Profile Dual-Wipe Socket, 0.050" Pitch/Tape & Reel |Samtec CLP-107-02-G-D-A-K-TR
Conn Socket Strip SKT 14 POS 1.27mm Solder ST SMD T/R
CONN RCPT 14POS 0.05 GOLD SMD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Technical Specifications

Physical
Contact PlatingGold
Technical
GenderFemale
Number of Contacts14
Number of Rows2
PackagingTape and Reel
TerminationSolder
Voltage Rating (AC)240 V
Voltage Rating (DC)340 V
Dimensions
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for Samtec CLP-107-02-G-D-A-K-TR.

Samtec
Datasheet1 page6 years ago
Technical Drawing3 pages7 years ago
Electro Sonic
Datasheet1 page3 years ago
Datasheet1 page3 years ago
Sager Electronics
Datasheet1 page7 years ago
Datasheet3 pages1 year ago
Datasheet1 page2 years ago
Datasheet1 page3 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant