Wolfspeed CLMVB-FKA-CFHEHLCBB7A363

LED Tri-Color Blue/Green/Red 4-Pin SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorBlue, Green, Red
Lens ColorClear, White
MountSurface Mount
Number of Pins4
Technical
Dominant Wavelength470 nm
Forward Current20 mA
Forward Voltage3 V
Lens StyleSquare
Lens TransparencyDiffused
Luminous Intensity98 mcd
Max Junction Temperature (Tj)110 °C
Max Operating Temperature100 °C
Manufacturer Package IdentifierCLMVB-FKA
Min Operating Temperature-40 °C
Number of Elements3
Number of LEDs1
PackagingCut Tape
Power Dissipation65 mW
Power Rating65 mW
Reverse Voltage5 V
Test Current10 mA
Viewing Angle110 °
Dimensions
Depth2 mm
Height1 mm
Length2 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Wolfspeed CLMVB-FKA-CFHEHLCBB7A363.

element14 APAC
Datasheet10 pages8 years ago
Datasheet10 pages9 years ago
Farnell
Datasheet10 pages11 years ago
Upverter
Datasheet11 pages6 years ago

Engineering Resources

View Evaluation kits and Reference designs for Wolfspeed CLMVB-FKA-CFHEHLCBB7A363.

Related Parts

Descriptions

Descriptions of Wolfspeed CLMVB-FKA-CFHEHLCBB7A363 provided by its distributors.

LED Tri-Color Blue/Green/Red 4-Pin SMD T/R
LED, RED/GRN/BLU, 280/260/81MCD, PLCC-4
LED, RED/GREEN/BLUE, PLCC-4; LED Color:R; LED, RED/GREEN/BLUE, PLCC-4; LED Color:Red, Green, Blue; LED Mounting:SMD; Bulb Size:-; Viewing Angle:110 ; Lens Shape:Square; Forward Current / Color:R 20mA, G 10mA, B 10mA; Luminous Intensity / Color:R 280mcd, G 260mcd, B 81mcd

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed / Cree
  • Wolfspeed - a Cree company
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLMVB-FKA-CFHEHLCBB7A363.

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorBlue, Green, Red
Lens ColorClear, White
MountSurface Mount
Number of Pins4
Technical
Dominant Wavelength470 nm
Forward Current20 mA
Forward Voltage3 V
Lens StyleSquare
Lens TransparencyDiffused
Luminous Intensity98 mcd
Max Junction Temperature (Tj)110 °C
Max Operating Temperature100 °C
Manufacturer Package IdentifierCLMVB-FKA
Min Operating Temperature-40 °C
Number of Elements3
Number of LEDs1
PackagingCut Tape
Power Dissipation65 mW
Power Rating65 mW
Reverse Voltage5 V
Test Current10 mA
Viewing Angle110 °
Dimensions
Depth2 mm
Height1 mm
Length2 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Wolfspeed CLMVB-FKA-CFHEHLCBB7A363.

element14 APAC
Datasheet10 pages8 years ago
Datasheet10 pages9 years ago
Farnell
Datasheet10 pages11 years ago
Upverter
Datasheet11 pages6 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant