Osram Opto LB L293-L2N1-25-1

Blue 0603 SMARTLED LB L293-L2N1-25-1 | Osram Opto Semiconductors LB L293-L2N1-25-1
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorBlue
Lens ColorClear, White
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength470 nm
Forward Current20 mA
Forward Voltage3.1 V
Lens StyleColorless, Diffused
Lens TransparencyDiffused
Luminous Flux100 mlm
Luminous Intensity35 mcd
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
PackagingTape and Reel
Reverse Voltage5 V
Test Current10 mA
Viewing Angle135 °
Wavelength465 nm
Dimensions
Depth800 µm
Height650 µm
Length1.3 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Osram Opto LB L293-L2N1-25-1.

Osram Opto SCT
Datasheet21 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet21 pages11 years ago
TME
Datasheet21 pages11 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Osram Opto LB L293-L2N1-25-1.

Related Parts

Descriptions

Descriptions of Osram Opto LB L293-L2N1-25-1 provided by its distributors.

Blue 0603 SMARTLED LB L293-L2N1-25-1 | Osram Opto Semiconductors LB L293-L2N1-25-1
LED Uni-Color Blue 465nm 2-Pin SMT T/R
LED BLUE DIFFUSED 0603 SMD
Smart LED, Blue(450-480 nm)
Osram Opto SCT
SMARTLED SMT BLUE

Manufacturer Aliases

Osram Opto has several brands around the world that distributors may use as alternate names. Osram Opto may also be known as the following names:

  • OSRAM OPTO SEMICONDUCTORS
  • OSRAM Opto Semiconductors Inc
  • OSRAM OPTO SEMI
  • Osram Opto Semiconductor
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM OPTO SEMICONDU
  • OSRAM OPTO SEMICONDUCTORS INC(VA)
  • OSRAM OPTO SEMICON
  • OSRAMOPT
  • OSRAM Opto (ams OSRAM)
  • OSRAMáOPTO SEMICONDUCTORS GMBH & CO
  • OSRAM OPTO SEMICOND
  • OSRAM Opto Semic
  • OSRAM Semiconductor
  • OSRAM OPTO T/R
  • AMS-OSRAM USA INC
  • OSRAM Opto-Semicon's
  • OSRAM OPTO SEMIS
  • OSRAM DIGITAL SYSTEMS
  • OSRAM OPTO simicondu
  • OSRAM O
  • OSRAM OPTO SEMICONDUCTOR LED
  • Osram / OSRAM Opto Semiconductors
  • OSRAM OPTO SEMICONDUICTOR
  • OSRAM OPTO SEMICONDUCTORS GMBH (OS)

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorBlue
Lens ColorClear, White
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength470 nm
Forward Current20 mA
Forward Voltage3.1 V
Lens StyleColorless, Diffused
Lens TransparencyDiffused
Luminous Flux100 mlm
Luminous Intensity35 mcd
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
PackagingTape and Reel
Reverse Voltage5 V
Test Current10 mA
Viewing Angle135 °
Wavelength465 nm
Dimensions
Depth800 µm
Height650 µm
Length1.3 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Osram Opto LB L293-L2N1-25-1.

Osram Opto SCT
Datasheet21 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet21 pages11 years ago
TME
Datasheet21 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant