Samtec CLM-114-02-L-D

SAMTEC CLM-114-02-L-D Board-To-Board Connector, CLM Series, 28 Contacts, Receptacle, 1 mm, Surface Mount, 2 Rows
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountSurface Mount
Technical
Connector TypeReceptacle
Contact Resistance15 mΩ
GenderReceptacle
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts28
Number of Positions28
Number of Rows2
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Depth2.54 mm
Lead Pitch1 mm
Length14.31 mm
Pitch1 mm
Row Spacing990.6 µm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec CLM-114-02-L-D.

Master Electronics
Datasheet1 page3 years ago
Datasheet1 page5 years ago
Samtec
Technical Drawing2 pages4 years ago
Datasheet1 page6 years ago
Technical Drawing2 pages8 years ago
Sager Electronics
Datasheet1 page7 years ago
Datasheet1 page3 years ago
Farnell
Datasheet1 page9 years ago
Toby Electronics
Datasheet1 page2 years ago
Datasheet2 pages7 years ago
Datasheet1 page9 years ago

Alternate Parts

Price @ 1000
$ 2.74
$ 2.86
$ 2.86
Stock
20,581
814
814
Authorized Distributors
7
8
8
Gender
Receptacle
Receptacle
Receptacle
Pitch
1 mm
1 mm
1 mm
Number of Positions
28
-
-
Number of Rows
2
2
2
Mount
Surface Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec CLM-114-02-L-D.

Related Parts

Descriptions

Descriptions of Samtec CLM-114-02-L-D provided by its distributors.

SAMTEC CLM-114-02-L-D Board-To-Board Connector, CLM Series, 28 Contacts, Receptacle, 1 mm, Surface Mount, 2 Rows
Low Profile Dual-Wipe Socket, 1.00mm Pitch
Conn Socket Strip SKT 28 POS 1mm Solder ST SMD Tube
CONN RCPT 28POS 0.039 GOLD SMD
Socket, 1.0Mm, Smd, 2X14 Position; Connector Systems:Board-To-Board; Pitch Spacing:1Mm; No. Of Rows:2Rows; No. Of Contacts:28Contacts; Connector Mounting:Surface Mount; Product Range:Clm Series; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec CLM-114-02-L-D

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLM11402LD

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountSurface Mount
Technical
Connector TypeReceptacle
Contact Resistance15 mΩ
GenderReceptacle
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts28
Number of Positions28
Number of Rows2
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Depth2.54 mm
Lead Pitch1 mm
Length14.31 mm
Pitch1 mm
Row Spacing990.6 µm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec CLM-114-02-L-D.

Master Electronics
Datasheet1 page3 years ago
Datasheet1 page5 years ago
Samtec
Technical Drawing2 pages4 years ago
Datasheet1 page6 years ago
Technical Drawing2 pages8 years ago
Sager Electronics
Datasheet1 page7 years ago
Datasheet1 page3 years ago
Farnell
Datasheet1 page9 years ago
Toby Electronics
Datasheet1 page2 years ago
Datasheet2 pages7 years ago
Datasheet1 page9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant