📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Samtec CLM-113-02-LM-D-PA

Conn Socket Strip SKT 26 POS 1mm Solder ST SMD
$ 2.9

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLM-113-02-LM-D-PA.

Master Electronics

Datasheet2 pages10 years ago

CAD Models

Download Samtec CLM-113-02-LM-D-PA symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.9
$ 3.368
$ 3.368
Stock
1
258
258
Authorized Distributors
2
6
6
Gender
Female
-
-
Pitch
1 mm
1 mm
1 mm
Number of Contacts
26
26
26
Number of Rows
2
2
2
Mount
-
-
-
Termination
Solder
Solder
Solder
Orientation
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-
Contact Material
-
Bronze
Bronze

Related Parts

Headers & Wire Housings 1.00 mm Tiger Beam Cost-Effective Single Beam Socket Strip
Headers & Wire Housings 1.00 mm Tiger Beam Cost-Effective Single Beam Socket Strip
Headers & Wire Housings 1.00 mm Tiger Beam Cost-Effective Single Beam Socket Strip

Descriptions

Descriptions of Samtec CLM-113-02-LM-D-PA provided by its distributors.

Conn Socket Strip SKT 26 POS 1mm Solder ST SMD
Board to Board & Mezzanine Connectors
CONN RCPT 26POS 0.039 GOLD SMD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.