📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Samtec CLM-104-02-L-D-BE-A

Headers & Wire Housings Low Profile Dual-Wipe Socket, 1.00mm Pitch
$ 1.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLM-104-02-L-D-BE-A.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages10 years ago

Electro Sonic

Sager Electronics

JRH Electronics

CAD Models

Download Samtec CLM-104-02-L-D-BE-A symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.74
$ 1.878
$ 1.878
Stock
27
1
1
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
1 mm
1 mm
1 mm
Number of Contacts
8
8
8
Number of Rows
2
2
2
Mount
-
-
-
Termination
Solder
Solder
Solder
Orientation
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 10 Contacts, Surface Mount, CLM Series
PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 10 Contacts, Surface Mount, CLM Series
Headers & Wire Housings Low Profile Dual-Wipe Socket, 1.00mm Pitch

Descriptions

Descriptions of Samtec CLM-104-02-L-D-BE-A provided by its distributors.

Headers & Wire Housings Low Profile Dual-Wipe Socket, 1.00mm Pitch
Conn Socket Strip SKT 8 POS 1mm Solder ST SMD
SAMTEC, INC CLM-104-02-L-D-BE-A

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLM-10402LDBEA
  • CLM10402LDBEA