VCC CLB300CTP

LED Lens Mounts T1 3/4 FRES LENS CLR Cliplite
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorClear
Lens ColorClear
MaterialPolycarbonate
Technical
Lens StyleClear, Round
Dimensions
Diameter7.112 mm
Height10.922 mm
Length10.92 mm

Documents

Download datasheets and manufacturer documentation for VCC CLB300CTP.

element14 APAC
Datasheet1 page16 years ago
Datasheet1 page8 years ago
Future Electronics
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
Newark
Datasheet1 page19 years ago
Mouser
Datasheet1 page25 years ago

Inventory History

3 month trend:
+1295%

Engineering Resources

View Evaluation kits and Reference designs for VCC CLB300CTP.

Related Parts

Descriptions

Descriptions of VCC CLB300CTP provided by its distributors.

LED Lens Mounts T1 3/4 FRES LENS CLR Cliplite
LENS, 5MM LED, PC, TRANSPARENT; Lens Type: Fresnel Lens; Beam Type: -; LED Lens Colour: Transparent; Lens Diameter: 7.11mm; Lens Shape: Round; Lens Material: PC (Polycarbonate); Product Range: CLIPLITE CLB 300 Series; SVHC: No S
LED Lenses; For Use With:5mm LEDs; Lens Type:Panel Mount; Lens Color:Clear; Lens Diameter:7.1mm; Lens Shape:Round; Lens Material:Polycarbonate; Accessory Type:LED Lens and Panel Mount ;RoHS Compliant: Yes

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VISUAL COMMUNICATIONS COMPANY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLB 300 CTP
  • CLB 300CTP
  • CLB-300-CTP
  • CLB300-CTP
  • CLB300CTP.

Technical Specifications

Physical
ColorClear
Lens ColorClear
MaterialPolycarbonate
Technical
Lens StyleClear, Round
Dimensions
Diameter7.112 mm
Height10.922 mm
Length10.92 mm

Documents

Download datasheets and manufacturer documentation for VCC CLB300CTP.

element14 APAC
Datasheet1 page16 years ago
Datasheet1 page8 years ago
Future Electronics
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
Newark
Datasheet1 page19 years ago
Mouser
Datasheet1 page25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant