📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Samsung Electro-Mechanics CL32B474KBFNNNE

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, +-15% TC, 470nF, Surface Mount, 1210 inch
$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL32B474KBFNNNE.

IHS

Datasheet36 pages9 years ago

Future Electronics

TME

Arrow Electronics

Inventory History

3 month trend:
-2.02%

CAD Models

Download Samsung Electro-Mechanics CL32B474KBFNNNE symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.05
$ 0.065
$ 0.065
Stock
2,950,838
602,048
602,048
Authorized Distributors
6
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
1.45 mm
1.52 mm
1.52 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

0805 0.47 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
0805 0.47 uF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
C Series 0805 0.47 uF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Samsung Electro-Mechanics CL32B474KBFNNNE provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, +-15% TC, 470nF, Surface Mount, 1210 inch
Samsung Electro-Mechanics
CL32 Series 0.47 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.47uF 50V X7R 10% SMD 1210 125C Embossed T/R
Chip Capacitor, 1210(3225), X7R, 0.47uF, +/-10%, 50V, Standa
Ceramic cap 1210 X7R 50V 470nF (Reel)
RS APAC

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc