Samsung CL21F104ZAANNNC

Multilayer Ceramic Capacitor, 0.1 uF, 25 V, -20, +80%, Y5V, 0805 [2012 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountSurface Mount
Technical
Capacitance100 nF
DielectricY5V
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Schedule B8532240020
Tolerance80 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth1.25 mm
Height650 µm
Length2 mm
Thickness762 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Samsung CL21F104ZAANNNC.

Samsung SCT
Datasheet36 pages8 years ago
Datasheet21 pages16 years ago
Datasheet160 pages6 years ago
Future Electronics
Datasheet36 pages3 years ago
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet2 pages8 years ago
Datasheet2 pages13 years ago
Arrow Electronics
Datasheet35 pages20 years ago

Inventory History

3 month trend:
+84.28%

Alternate Parts

Price @ 1000
$ 0.011
$ 0.035
$ 0.035
Stock
2,659,645
364,174
364,174
Authorized Distributors
7
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
Y5V
Y5V
Y5V
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
80 %
80 %
80 %
Height
650 µm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samsung CL21F104ZAANNNC.

Related Parts

Descriptions

Descriptions of Samsung CL21F104ZAANNNC provided by its distributors.

Multilayer Ceramic Capacitor, 0.1 uF, 25 V, -20, +80%, Y5V, 0805 [2012 Metric]
Cap Ceramic 0.1uF 25V Y5V -20% to 80% SMD 0805 85C Paper T/R
0805 (2012Metric) CERAMIC CAPACITOR CL 25V 0.1muF -20% +80% Y5V F

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • SAMSUN
  • Samsung Semiconductor
  • Samsung Semiconductor Inc
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUMG
  • SAMSUNG LED
  • SAMSU
  • SUMSUNG
  • SMG
  • SMS
  • KOREA
  • SAMAUNG
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • Samsung Electronics Co Ltd
  • SMM
  • Samsung Electronics (SEC)
  • SAMUNG
  • SANSUNG
  • SLD

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountSurface Mount
Technical
Capacitance100 nF
DielectricY5V
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Schedule B8532240020
Tolerance80 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth1.25 mm
Height650 µm
Length2 mm
Thickness762 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Samsung CL21F104ZAANNNC.

Samsung SCT
Datasheet36 pages8 years ago
Datasheet21 pages16 years ago
Datasheet160 pages6 years ago
Future Electronics
Datasheet36 pages3 years ago
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet2 pages8 years ago
Datasheet2 pages13 years ago
Arrow Electronics
Datasheet35 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant