Samsung CL10F104ZA8NNNC

Multilayer Ceramic Capacitor, 0.1 uF, 25 V, -20%, +80%, Y5V, 0603 [1608 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MaterialCeramic
MountSurface Mount
Technical
Capacitance100 nF
DielectricY5V
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Schedule B8532240020
Tolerance80 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Samsung CL10F104ZA8NNNC.

Samsung SCT
Datasheet36 pages8 years ago
Datasheet21 pages16 years ago
Datasheet160 pages6 years ago
Datasheet21 pages16 years ago
Future Electronics
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet88 pages12 years ago
Datasheet2 pages13 years ago
Datasheet35 pages20 years ago
Datasheet36 pages0 years ago
TME
Datasheet21 pages18 years ago

Inventory History

3 month trend:
-35.95%

Alternate Parts

Price @ 1000
$ 0.009
$ 0.009
$ 0.009
Stock
16,110,812
1,985,009
1,985,009
Authorized Distributors
10
5
5
Capacitance
100 nF
100 nF
100 nF
Dielectric
Y5V
Y5V
Y5V
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
80 %
80 %
80 %
Height
800 µm
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samsung CL10F104ZA8NNNC.

Related Parts

Descriptions

Descriptions of Samsung CL10F104ZA8NNNC provided by its distributors.

Multilayer Ceramic Capacitor, 0.1 uF, 25 V, -20%, +80%, Y5V, 0603 [1608 Metric]
Cap Ceramic 0.1uF 25V Y5V -20% to 80% SMD 0603 85C Paper T/R
0603 (1608Metric) CERAMIC CAPACITOR CL 25V 0.1muF -20% +80% Y5V F

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • SAMSUN
  • Samsung Semiconductor
  • Samsung Semiconductor Inc
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUMG
  • SAMSUNG LED
  • SAMSU
  • SUMSUNG
  • SMG
  • SMS
  • KOREA
  • SAMAUNG
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • Samsung Electronics Co Ltd
  • SMM
  • Samsung Electronics (SEC)
  • SAMUNG
  • SANSUNG
  • SLD

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MaterialCeramic
MountSurface Mount
Technical
Capacitance100 nF
DielectricY5V
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Schedule B8532240020
Tolerance80 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Samsung CL10F104ZA8NNNC.

Samsung SCT
Datasheet36 pages8 years ago
Datasheet21 pages16 years ago
Datasheet160 pages6 years ago
Datasheet21 pages16 years ago
Future Electronics
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet88 pages12 years ago
Datasheet2 pages13 years ago
Datasheet35 pages20 years ago
Datasheet36 pages0 years ago
TME
Datasheet21 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page13 years ago
Rohs Statement3 pages10 years ago
Reach Statement7 pages11 years ago