Samsung CL10B104KB8NNNC

Multi Layer Ceramic Capacitor (MLCC) / Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0603 125¡ãC T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MaterialCeramic
MountSurface Mount
Technical
Capacitance100 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Samsung CL10B104KB8NNNC.

Datasheet21 pages16 years ago
Datasheet160 pages6 years ago
Samsung SCT
Datasheet36 pages8 years ago
Upverter
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet36 pages2 years ago
Future Electronics
Datasheet2 pages8 years ago
Datasheet2 pages14 years ago
Datasheet36 pages0 years ago
TME
Datasheet21 pages16 years ago
Arrow Electronics
Datasheet1 page12 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samsung CL10B104KB8NNNC.

Related Parts

Descriptions

Descriptions of Samsung CL10B104KB8NNNC provided by its distributors.

Multi Layer Ceramic Capacitor (MLCC) / Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0603 125¡ãC T/R
Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, X7R, 0603 [1608 Metric]
50V 100nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
MULTI LAYER CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603
CL10 Series 0.1 uF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Samsung CL10B104KB8NNNC 100nF 10% 50V X7R 0603 Ceramic Chip Capacitor Reel 4k
Chip Capacitor, 0603(1608), X7R, 0.1uF, +/-10%, 50V, Standar
SMD MLC Capacitor 100nF 50V X7R 0603
Capacitor Temperature range: -55 ... 125 °C Capacitance tolerance: ±10% Ceramic type: X7R Construction form: 0603 Capacitance: 100 nF Rated voltage: 50 VDC

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • SAMSUN
  • Samsung Semiconductor
  • Samsung Semiconductor Inc
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUMG
  • SAMSUNG LED
  • SAMSU
  • SUMSUNG
  • SMG
  • SMS
  • KOREA
  • SAMAUNG
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • Samsung Electronics Co Ltd
  • SMM
  • Samsung Electronics (SEC)
  • SAMUNG
  • SANSUNG
  • SLD

Part Number Aliases

This part may be known by these alternate part numbers:

  • --CL10B104KB8NNNC
  • CL10B 104KB8NNNC
  • CL10B104KB8NNNC.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MaterialCeramic
MountSurface Mount
Technical
Capacitance100 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Samsung CL10B104KB8NNNC.

Datasheet21 pages16 years ago
Datasheet160 pages6 years ago
Samsung SCT
Datasheet36 pages8 years ago
Upverter
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet36 pages2 years ago
Future Electronics
Datasheet2 pages8 years ago
Datasheet2 pages14 years ago
Datasheet36 pages0 years ago
TME
Datasheet21 pages16 years ago
Arrow Electronics
Datasheet1 page12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant