TDK CGA3E2X7R1H104K080AA

Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, X7R, 0603 [1608 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Weight2.012816 mg
Technical
Capacitance100 nF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Max Length1.7 mm
Max Width900 µm
Min Length1.5 mm
Min Width700 µm
Thickness889 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for TDK CGA3E2X7R1H104K080AA.

TDK
Datasheet23 pages3 years ago
Newark
Datasheet20 pages9 years ago
Datasheet55 pages10 years ago
Datasheet55 pages11 years ago
Datasheet23 pages2 years ago
element14 APAC
Datasheet23 pages6 years ago
Farnell
Datasheet19 pages10 years ago
TME
Datasheet23 pages2 years ago
Upverter
Datasheet38 pages4 years ago
Datasheet31 pages9 years ago
Burklin Elektronik
Datasheet20 pages9 years ago
Future Electronics
Datasheet31 pages11 years ago
Datasheet36 pages12 years ago
Arrow.cn
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-55.30%

Alternate Parts

Price @ 1000
$ 0.017
$ 0.019
$ 0.013
$ 0.06
$ 0.01
$ 0.031
$ 0.022
$ 0.019
$ 0.029
$ 0.015
$ 0.02
Stock
9,824,224
89,090,608
283,849,395
78,395,088
61,406,207
37,494,579
86,748,035
32,084,761
36,359,348
169,490,440
67,351,072
Authorized Distributors
14
17
17
12
5
18
17
13
14
15
12
Capacitance
100 nF
100 nF
100 nF
100 nF
100 nF
100 nF
100 nF
100 nF
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
X7R
X7R
X7R
X7R
X7R
-
X7R
X7R
Mount
Surface Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
-
Case/Package
0603
0603
0603
0603
0603
0603
0603
0603
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
-
50 V
50 V
Tolerance
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm
800 µm
800 µm
800 µm
800 µm
800 µm
900 µm
800 µm
950 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK CGA3E2X7R1H104K080AA.

Related Parts

Descriptions

Descriptions of TDK CGA3E2X7R1H104K080AA provided by its distributors.

Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, X7R, 0603 [1608 Metric]
CGA Series 0603 100 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0603 125°C Automotive AEC-Q200 T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603
CAP CERAMIC, 0.1UF, 50V, X7R, 0603, FULL REEL
Multilayer Ceramic Chip Capacitors, Capacitance=0.1μF, LxWxT:1.6x0.8x0.8mm
EIA CASE SIZE: 0603, VOLTAGE: 50, CAP VALUE: 100000, TOL: +/-10%, THICKNESS: 0.80 ± 0.10
Ceramic Capacitor, 0.1Uf, 50V, X7R, 0603, Full Reel; Capacitance:0.1Μf; Voltage(Dc):50V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Cga Series Rohs Compliant: Yes |Tdk CGA3E2X7R1H104K080AA.
Capacitance nF = 100 / Rated Voltage V = 10 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 1608 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CGA / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8 / Packaging = Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • CGA3E2X7R1H104K080AA.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Weight2.012816 mg
Technical
Capacitance100 nF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Max Length1.7 mm
Max Width900 µm
Min Length1.5 mm
Min Width700 µm
Thickness889 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for TDK CGA3E2X7R1H104K080AA.

TDK
Datasheet23 pages3 years ago
Newark
Datasheet20 pages9 years ago
Datasheet55 pages10 years ago
Datasheet55 pages11 years ago
Datasheet23 pages2 years ago
element14 APAC
Datasheet23 pages6 years ago
Farnell
Datasheet19 pages10 years ago
TME
Datasheet23 pages2 years ago
Upverter
Datasheet38 pages4 years ago
Datasheet31 pages9 years ago
Burklin Elektronik
Datasheet20 pages9 years ago
Future Electronics
Datasheet31 pages11 years ago
Datasheet36 pages12 years ago
Arrow.cn
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RatingsAEC-Q200
REACH SVHCNo SVHC
RoHSCompliant