📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Samsung Electro-Mechanics CL05C2R7BB5NNND

Cap Ceramic 2.7pF 50V C0G 0.1pF SMD 0402 125°C Paper T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL05C2R7BB5NNND.

IHS

Datasheet36 pages10 years ago

Samsung SCT

CAD Models

Download Samsung Electro-Mechanics CL05C2R7BB5NNND symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.03
$ 0.03
Stock
1
7,972,464
7,972,464
Authorized Distributors
0
6
6
Capacitance
2.7 pF
2.7 pF
2.7 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

50V 2.7pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Taiyo YudenUMK105CG2R7CV-F
Cap, Mlcc, 0402, 50V, C0G, 2.7Pf 0.25Pf, T&r Rohs Compliant: Yes |Taiyo Yuden UMK105CG2R7CV-F
Multilayer Ceramic Capacitor 2.7 pF 50 V ± 0.25pF C0G (NP0) 0402 [1005 Metric]

Descriptions

Descriptions of Samsung Electro-Mechanics CL05C2R7BB5NNND provided by its distributors.

Cap Ceramic 2.7pF 50V C0G 0.1pF SMD 0402 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.7% +Tol, 3.7% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402
CAP CER 2.7PF 50V NP0 0402
0402 C0G 2.7PF ±0.1PF 50V 13'
General, Standard, Normal, 125℃, 0402, RoHS
Samsung SCT

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc