Murata GRM1555C1H2R7CA01D

Multilayer Ceramic Capacitor, 2.7 pF, 50 V, ± 0.25pF, C0G (NP0), 0402 [1005 Metric]

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MaterialCeramic
MountSurface Mount
Technical
Capacitance2.7 pF
DielectricC0G
Insulation Resistance10 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness500 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Murata GRM1555C1H2R7CA01D.

Newark
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Future Electronics
Datasheet2 pages0 years ago
Datasheet3 pages10 years ago
Datasheet1 page13 years ago
Datasheet1 page16 years ago
Datasheet0 pages0 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Megastar
Datasheet186 pages9 years ago
Upverter
Datasheet29 pages11 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago

Inventory History

3 month trend:
+13.43%

Alternate Parts

Price @ 1000
$ 0.008
$ 0.003
$ 0.003
Stock
11,701,728
3,506,350
3,506,350
Authorized Distributors
11
15
15
Capacitance
2.7 pF
2.7 pF
2.7 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
-
-

Supply Chain

Manufacturer Lifecycle StatusNRND (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata GRM1555C1H2R7CA01D.

Related Parts

Descriptions

Descriptions of Murata GRM1555C1H2R7CA01D provided by its distributors.

Multilayer Ceramic Capacitor, 2.7 pF, 50 V, ± 0.25pF, C0G (NP0), 0402 [1005 Metric]
GRM 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.25pF 2.7pF
Cap Ceramic 2.7pF 50V C0G 0.25pF Pad SMD 0402 125¡ãC T/R
0402 2.7pF 50V ±0.25pF Tolerance C0G Surface Mount Multilayer Ceramic Capacitor
Ceramic Capacitor 2.7pF, 50VDC, 0402, ±0.25 pF
CAP, 2.7PF, 50V, C0G/NP0, 0402; Capacitance: 2.7pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 0.25pF; Dielectric Characteristic: C0G / NP0; Product Range: MURATA - GRM Series; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM1555C1H2R7CA01D.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MaterialCeramic
MountSurface Mount
Technical
Capacitance2.7 pF
DielectricC0G
Insulation Resistance10 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness500 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Murata GRM1555C1H2R7CA01D.

Newark
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Future Electronics
Datasheet2 pages0 years ago
Datasheet3 pages10 years ago
Datasheet1 page13 years ago
Datasheet1 page16 years ago
Datasheet0 pages0 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Megastar
Datasheet186 pages9 years ago
Upverter
Datasheet29 pages11 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago