Samsung CL03C2R7BA3GNNC

Cap Ceramic 2.7pF 25V C0G 0.1pF SMD 0201 125°C Paper T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
MaterialCeramic
MountSurface Mount
Technical
Capacitance2.7 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Schedule B8532240020
Temperature Coefficient30 ppm/°C
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth300 µm
Height300 µm
Length600 µm
Thickness330.2 µm
Width304.8 µm

Documents

Download datasheets and manufacturer documentation for Samsung CL03C2R7BA3GNNC.

Samsung SCT
Datasheet36 pages8 years ago
Future Electronics
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet2 pages8 years ago
Datasheet160 pages6 years ago
Datasheet21 pages16 years ago
Arrow Electronics
Datasheet35 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.002
$ 0.01
$ 0.01
Stock
28,417
3,071,927
3,071,927
Authorized Distributors
1
13
13
Capacitance
2.7 pF
2.7 pF
2.7 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samsung CL03C2R7BA3GNNC.

Related Parts

Descriptions

Descriptions of Samsung CL03C2R7BA3GNNC provided by its distributors.

Cap Ceramic 2.7pF 25V C0G 0.1pF SMD 0201 125°C Paper T/R
CL03 Series 2.7 pF 25 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
0201 (0603Metric) CERAMIC CAPACITOR CL 25V 2.7pF ±0.1pF C0G NP0
CAP CER 2.7PF 25V C0G/NP0 0201

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • SAMSUN
  • Samsung Semiconductor
  • Samsung Semiconductor Inc
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUMG
  • SAMSUNG LED
  • SAMSU
  • SUMSUNG
  • SMG
  • SMS
  • KOREA
  • SAMAUNG
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • Samsung Electronics Co Ltd
  • SMM
  • Samsung Electronics (SEC)
  • SAMUNG
  • SANSUNG
  • SLD

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
MaterialCeramic
MountSurface Mount
Technical
Capacitance2.7 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Schedule B8532240020
Temperature Coefficient30 ppm/°C
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth300 µm
Height300 µm
Length600 µm
Thickness330.2 µm
Width304.8 µm

Documents

Download datasheets and manufacturer documentation for Samsung CL03C2R7BA3GNNC.

Samsung SCT
Datasheet36 pages8 years ago
Future Electronics
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet2 pages8 years ago
Datasheet160 pages6 years ago
Datasheet21 pages16 years ago
Arrow Electronics
Datasheet35 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant